24hr Digital Immersion Timer

24hr Digital Immersion Timer

MPN
ETU2000
Brand
Timeguard
Order Code
23-4908

Discontinued


Electronic Immersion Heater Timeswitch, 24hrs Timer Mode, Digital Setting Type, 230Vac Voltage Rating, 13A Current Rating, -10°C to 50°C, Switches ON and OFF up to 4 Times per Day, Repeats Programmes Day after Day Indefinitely, Shortest Switching Time 1min, Manual Override Until Next Programme Change, Permanent Off Control for Holidays and when Alternative Heating is Available, Optional 1 or 2 Hour Boost Facility, Programme Review, 1000hrs Rechargeable Memory Back-up, Integral Thermal Fuse for Extra Protection
  • Easily programmable two button system
  • Easy to read digital display
  • Switches On/Off up to 4 times per day
  • Repeats programs day after day until changed
  • Shortest switching time 1 minute
  • Manual override until next program change
  • Permanent Off control for holidays and when alternative heating is available
  • Optional 1 or 2 hour boost facility
  • Program review
  • 1000 hours rechargeable memory back-up
  • Integral thermal fuse for extra protection
  • Bottom or rear entry for cable
  • BSI and CE approved
Type Immersion Heater Timeswitch
Timer Mode 24hrs
Current Rating 13A
Height 115mm
Length 50mm
Operating Temperature Range -10°C to 50°C
Setting Type Digital
Voltage Rating 230V AC
Width 74mm

Trustpilot