230 VAC 120 x 120 x 38mm Axial Fan (Ball Bearing)

MPN
G12038HA2B
Brand
TruMotion
Order Code
37-0670

Discontinued


Aluminium framed, mains voltage AC cooling fan fitted with ball bearings.


  • Airflow: 82 to 95CFM
  • Noise: 43 to 48dB
  • Impeller: PBT Thermoplastic UL94–VO
  • Frame: Aluminium alloy
  • Colour: Black
  • Lead wire: 22AWG
  • Motor: Shaded pole induction motor
  • Operating temperature: –10°C to +65°C
  • Dimensions: 120 x 120 x 38mm
  • Weight: 480g
  • CE, UL and CUL approved
Noise 43 to 48dB

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 37-0670

Q. What is the distance between the mounting hole centres. I need a replacement 105mm apart point to point not diagonal Thanks

A. Hi Tim. Thank you for your question. The mounting holes are 105mm point to point from corner to corner.


Trustpilot