Aim-TTi EX2020R 20V 20A 400W Single Output PSU

MPN
EX2020R
Brand
Aim-TTi
EAN-13
5060584590811
Order Code
85-2021
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £606.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/06/2026

This high power compact single output switch mode PSU from the Aim-TTi EX series provides a high level of power at a very affordable price. By combining switch-mode pre-regulation with linear post-regulation, performance levels comparable to an all linear design have been achieved.


  • Power 400W
  • Output current 20A
  • Output voltage 20V
  • Compact design takes up minimal bench space
  • Quiet operation
  • Mixed-mode regulation
  • Excellent line and load regulation
  • Low noise
  • Good transient response
  • High power efficiency
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Separate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and fully protected against external voltages and reverse currents
  • Remote sensing
  • Complies with EN61010-1 and EN61326

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 400W
Output Voltage 20V
Number of Outputs 1
Input Voltage 220 to 240V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot