Schurter 3101.0035 FPG3 20mm Snap-in Fuseholder

MPN
3101.0035
Brand
Schurter
Order Code
26-0370

Discontinued


High quality snap-in panel mounting fuseholder from Schurter, suitable for 20 x 5mm fuses. A bayonet type fingerproof fuse cap allows ease of use.


  • Fuseholder is terminated with solder/quick fit terminals
  • Shocksafe category PC2
  • Current rating 10A
  • Voltage rating 250V
Mounting Type Snap in
Fuse Size 5x20mm
Material Thermoplastic
Nominal Voltage 250V

Alternatives (1)


Trustpilot