Image representative of range

2-pole Rcbo 16a/30ma



Order Code: 23-4784
Manufacturer: Techna
Manufacturer Part No: ATEC2B16-030
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£19.48
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

RCBO, Type B Tripping Characteristics, Dual Pole, 30mA Trip Sensitivity, 16A Current Rating, 230V Voltage Rating, 6kA Breaking Capacity, DIN Rail Mount, EN61009, 2-pole Sensing Two-pole Switching Circuit Breaker (live and Neutral Disconnect), Allows the use of a Single (2-module Wide) Device to Provide Short Circuit and Overload Protection, Residual Current Protection, Techna ATEC Series
There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeMftrs partOrder code
2 pole 125A 30mACtec2125–03028–5231
4 pole 100A 30mACtec4100–03028–5232
4 pole 125A 30mACtec4125–03028–5233
4 pole 100A 100mACtec4100–03028–5234
4 pole 125A 100mACtec4125–03028–5235

Questions


Be the first to ask a question

Reviews


Be the first to submit a review