RF Solutions INSIDE-WLAN-UFL 2.4GHz Mini Antenna +3dB Ufl

MPN
INSIDE-WLAN-UFL
Brand
RF Solutions
Order Code
43-3254

Discontinued


A miniature Gain Antenna for WLAN ISM bands. The antenna is designed for mounting on any non- conductive surface e.g. plastic. (An adhesive mount is supplied).


  • Dimensions 27 x 12 x 1mm
  • Ground plane independent
  • 2400–2486MHz, 5150–5875MHz
  • Active gain: 3dB
  • VSWR: 3.0 @ 2.4–2485MHz 5150–5350MHz; 4.0 @ 5350–5875MHz
  • Supplied with adhesive fixing 3M 467
  • 100mm coax with U.F.L connector
  • Temperature range –30°C to +85°C
  • Applications include WLAN, M2M communications and automated meter reading
Frequency Range 2.4GHz
Mounting Type Self-adhesive
Antenna Construction Miniature
Cable Type Coaxial
Connector UFL
Dimension 27 x 12 x 1mm
Dimensions 27 x 12 x 1mm

Trustpilot