2.4GHz Audio/video Module Law-awm651tx

2.4GHz Audio/video Module Law-awm651tx

MPN
LAW-AWM651TX
Brand
LPRS
Order Code
43-0169

Discontinued


This unit is a 2.4GHz audio/video wireless RF transmitter that has an open area range of up to 100m. High reliability and compliance with RF emissions criteria make this module suitable for applications such as: wireless security surveillance, wireless audio/video transmission, baby monitors, wireless camera/CCTV. etc.
  • Worldwide useage 2.4GHz ISM band (2400 to 2483MHz)
  • Compact size
  • Lower power consumption
  • Highly efficient FM-FM modulation/demodulation scheme
  • Four channel selection
  • NTSC and PAL video formats
  • Conforms to FCC and R&TTE criteria
  • LPRS LAW-AWM651TX
Type Wideband FM Transmitter Module
Frequency 2.4GHz
Height 4.3mm
Length 21mm
Width 24mm

Questions

*Question functionality currently disabled
Question by: Product code: 43-0169

Q. What input connectors are on the unit What video input is required - RGB or Composite

A. Hi Paul Thanks for your question. Please refer to the data sheet https://www.rapidonline.com/pdf/43-0169.pdf - the input shows as RGB and a test application circuit.


Trustpilot