1g 2way 250w Superswitch Dimmer

1g 2way 250w Superswitch Dimmer

Brand
Superswitch
Order Code
23-5631

Discontinued


Dimmer Switch, 2 Ways, 1 Gang, 250W Power Rating, White Colour, Ideal for Replacing Conventional Plate Switches, Requires a 25mm Patress Box, Low Profile Front Plate, Consistent Styling Across the Range, Supplied with Fixing Screws and Screw Caps, Suitable for Domestic and Commercial Use, BS EN 6609 and CE Approved
Type Dimmer Switch
Number of Gangs 1
Number of Ways 2
Colour White
Power Rating 250W

Accessories


Trustpilot