Image representative of range

1a Ultra Rapid 20x5mm Fuse



Order Code: 26-5622
Manufacturer: Siba
Manufacturer Part No: 70 001 40.1
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.584
100+£0.512
500+£0.448
1000+£0.416
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Semiconductor Protection Fuse, Very Quick Acting, 1A Current Rating, 250Vac Voltage Rating, 300kA Interrupting Rating, Ceramic Body, 5x20mm Fuse, Standards IEC, UL, VDE, 1.4g Weight, 750mV Voltage Drop, 0.8W Power Loss, aR Class, Very Quick Acting Fuses with High Breaking Capacity, Good Mechanical/Vibrations with UL Recognition (Up to 5a), Typical Applications Include Short Circuit Protection of Semiconductors such as Triacs, Thyristors and Diodes, Siba 70-001-40 Series, Supplied in Pack of 100

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating250V AC
Breaking capacity1500A (≥6.3A)
300kA (<6.3A)
Time/current characteristics
Rating1.2In2.75In4In10In
max.min.max.min.
500mA>1hr15s50ms200ms10ms<5ms
1A+>1hr50ms2ms15ms1ms<2ms
Mftr. part no.70-001-40 + rating

Questions


Be the first to ask a question

Reviews


Be the first to submit a review