This 25mm x 6.3mm
time delay glass fuse from
CamdenBoss has been manufactured to
IECI27.
- Current rating 1A
- Voltage rating 250V
- Economical alternative to mains plug-top fuse
- Suitable for use with mains fused terminal block
- Camden CF06325TG series
Not for use as a replacement fuse for ceramic fuses in 13A plugs.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
Time Delay Glass Fuses |
| Current Rating |
1A |
| Voltage Rating |
250V |
| Length |
25mm |
| Diameter |
6.3mm |
| Fuse Speed |
Slow blow |