18w Bc Liliput Smooth Dimming

18w Bc Liliput Smooth Dimming

Brand
Megaman
Order Code
23-4293

Discontinued


Liliput Smooth Dimming Lamp, Compact Fluorescent Lamp Type, 18W Power Rating, BC Base, 10000hrs Rated Life, 2700K Colour Temperature, Warm White Bulb Finish, 10% to 100% Dimming Range, Flicker Free Operation with Stable Light Output, 2700k Warm white, Enhanced Energy-savings when Dimmed, Compatible with Dimmer Systems, CE Approved, Megaman Liliput Series, Perfect Alternative 100W Incandescent Lamp
Type Bulb

Trustpilot