Q. What wavelength is the light emitted?
A. Hi Phil, thank you for your question. The manufacturer states the following: wavelength 365 nm.
Black 15W backlight and holder, ideal for professional or DJ use.
| Type | Backlight and holder |
|---|---|
| Colour | Black |
| Power Rating | 15W |
| Size | 500 x 110 x 60mm |
| Voltage Rating | 230V AC |
| Weight | 1.2kg |
Q. What wavelength is the light emitted?
A. Hi Phil, thank you for your question. The manufacturer states the following: wavelength 365 nm.