Christmas Opening Hours and Delivery Dates here

Rapid SPS-9250-209MG SMPS(Switch Mode Power Supply) 15V 25A with Digital Display

Order Code:

85-1824

Brand: Rapid MPN: SPS-9250-209MG

Discontinued


Buy SMPS (Switch Mode Power Supply) 15V 25A with Digital Display - a high power switch mode power supply housed in a lightweight and compact enclosure with digital LED displays for voltage and current readings. Output is adjustable from 3V to 15V with the ability to fix the output at 13.8V via a slide switch on base of unit.

  • The PSUs are fully protected with overload, over temperature, over voltage (set at 16.5V) and short circuit protection as standard
  • A thermally controlled, variable speed fan ensures quiet and cool operation
  • CE approved to EN60950, EN55022, EN61588

Not recommended for use as a battery charger.

Output Voltage 15V
Number of Outputs 2
Power Rating 375W
Input Voltage 200 / 240V
Output Current Max. 25A
Output Current Min. 0A
Output Voltage Min. 3V

Questions

*Question functionality currently disabled
Tuesday, April 30, 2019 | Question by: Rapid Customer | Product code: 85-1824
Q. Why is it not recommended as a battery charger
A. Hi John, thank you for your question. This is a power supply not a charger. Attempting to use it for that purpose causes damage. The battery voltage back feeds into the unit causing premature failure of the internal components which is not covered by the warranty.
Tuesday, September 22, 2015 | Question by: Rapid Customer | Product code: 85-1824
Q. What is the max current available with the fixed 13.8 volts option? Thanks.
A. Hi Derek, thank you for your question. At the fixed 13.8V option the unit will still be able to supply the full 25A current.

Trustpilot