14.0a Rgef1400 Polyswitch Fuse

14.0a Rgef1400 Polyswitch Fuse

MPN
RGE1400
Brand
Raychem
Order Code
26-1546

Discontinued


PolySwitch Resettable Fuse, 23.8A Trip Current, 9s Trip Time, 14A Hold Current, 16V Max Voltage, 100A Max Current, Radial Leaded Package/Case, 0.0026 to 0.0043R Initial Resistance, 0.0064R Post-Trip Resistance, 10.9mm Lead Pitch, 4.6W Tripped Power Dissipation, Approvals UL/CSA/TUV, 23.5mm Long, 3.5mm Wide, 27.9mm High, Raychem, -40°C to +85°C Temperature, Resettable Fuses Specifically Designed for Low Voltage Applications (up to 16V) which Offer Improved Performance Over Existing Device Families in a Smaller Package, UL, CSA and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 250
Voltage - Max 16V
Package/ Case Radial Leaded
Current - Hold 14A
Current - Max 100A
Current - Trip 23.8A
Height 27.9mm
Initial Resistance 0.0043Ω
Lead Spacing 10.9mm
Size/ Dimension 23.5mm
Time to Trip 9s

Trustpilot