RVFM 13A Switched Fused Spur

RVFM 13A Switched Fused Spur

Brand
RVFM
Order Code
23-4473

Discontinued


This switched fused spur offers traditional styling and quality with value for money.
  • Fused connection spur without neon indicator
  • 250V AC 50Hz, 13A
  • Clear terminal markings printed onto mouldings ensure easy identification
  • Fine pitch terminal screw threads enable tighter cable clamping
  • Suitable for domestic and commercial use
  • Rear screwed cable saddle
  • Breakout for surface mounted cables
  • Requires 16mm back box
  • Finished in white
  • Supplied with fixing screws
  • Dimensions: 85.7(L) x 85.7(W)mm
  • BS1363 and CE approved
Type Switched fused spur
Number of Gangs 1
Number of Ways 1
Colour White
Current Rating 13A
Dimensions 85.7(L) x 85.7(W)mm
Mounting Flush

Trustpilot