Stontronics EPA-121DA-12 12W 12V 1A Sw Mode PSU (eup)

Stontronics EPA-121DA-12 12W 12V 1A Sw Mode PSU (eup)

MPN
EPA-121DA-12
Brand
Stontronics
Order Code
85-1864

Discontinued


Switch mode power supply, 90 to 264V AC input voltage, 12V output voltage, 1A output current, 12W output power, 60% efficiency, 5% load regulation, IEC320/C7-2 inlet type, 120g weight, low ripple & Noise, no minimum load requirement, 100% burn in test, UL, cUL, GS, CB, CE, FCC approved, EPA-121DA-XX series.
  • Output 12V 1A
  • Compact case measures just 74 x 46 x 25.5mm
  • Output via fixed 1.8m lead with standard 2.1mm plug
Output 12V 1A

Trustpilot