RVFM 12V DC to 230V AC Inverter 600W

Brand
RVFM
Order Code
85-1974

Discontinued


A regulated 12V DC-to-AC inverter to power 230V AC equipment up to 600W from a suitable 12V car or lorry battery. Due to its high performance (>90%), the inverter generates very little heat. The high stability of the output frequency makes it suitable to power sensitive devices. The output is a modified sine wave so it is suitable for powering domestic appliances such as videos, portable TVs etc.

It is important to ensure that the power rating of the appliance is less than the continuous power of the inverter.

Input connection is via Crocodile clips. Output is via a standard UK 13A mains socket.


  • DC to AC Inverter
  • 600W Output Power
  • 10 to 15V DC Input Voltage
  • 230V AC Output Voltage
  • 5% Output Voltage Regulation
  • Modified Sine Wave Output Waveform
  • 50 / 60Hz Output Frequency
  • 90% Efficiency
  • Crocodile Clips Input Connector
  • Soft Start
  • Air Convection Cooling
  • Output Short-circuit Protection
  • Input Polarity Protection (Fuse)
  • High DC Input Voltage Protection
  • Battery Low Alarm
  • Battery Low Shutdown
  • Overload and Over Temperature Protection
  • Suitable for Powering Domestic Appliances such as Videos, Portable TVs
Number of Outputs 1
Power Rating 600W
Dimensions 280 x 173 x 65mm
Maximum Input Volage 230V AC

Trustpilot