This innovative 12W regulated output switch mode power supply has the ability to change from being a plugtop unit to a desktop unit. A series of supplied connector plates (UK, US, Euro and Australian types) enables the unit to be used as a plugtop unit or use the blank plate and the figure of eight inlet to utilise the unit as a desktop power supply. The output side of the power supply is fitted with a 1.8m cable and supplied with eight of the most common DC connectors. This unit is ideal for many applications including use in OEM products.
- For use as a desktop or plugtop unit
- Output voltage 9V DC
- Output current 1.2A
- 90 to 264V AC input voltage
- Overvoltage protection
- Approved to international standards and CE marking
- PSE and SAA approved for Japan and Australia
| Output Current |
1.2A |
| AC Input Plug Nationality |
AUS, Euro, UK, USA |
| Dimensions |
(L x W x H) 77 x 46.5 x 37mm |
| Output |
voltage 9V DC |
| Output Connector |
Various |
| Output Voltage (DC) |
9V |
| Polarity |
Centre positive |
| Power Rating |
12W |
| Supply Voltage Range |
90 to 264V |