CamdenBoss BEL120072 AGM Series SLA Battery 12V 7.0Ah

Order Code:

18-1196

Brand: CamdenBoss MPN: BEL120072

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 12V 7.0Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 12V nominal voltage
  • 4.8mm tab terminal
  • 28mΩ internal resistance
  • Dimensions 151 x 65 x 94mm
  • Weighs 2.3kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Alternatives (1)


Trustpilot