High quality desktop switch mode PSU from PowerPax UK featuring a standard IEC320 C14 inlet and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.
These PSUs are suitable for a range of applications including LCD monitors, notebooks, printers and other peripheral and portable devices.
- Wide input voltage range 90V to 264V
- Maximum power 120W
- Output voltage 12V
- AC active PFC input design
- Low cost and low weight
- High efficiency and high MTBF
- Compact size and low profile
- No inrush current damage at cold start
- Short circuit, over voltage and over current protection
- Efficiency Level VI
- Safety specifications BSMI, CB, CCC, CE, EK, PSE, TUV, cUL
| Output Voltage |
12V |
| Output Current |
10A |
| Power Rating |
150W |
| Dimensions |
150 x 65 x 38mm |
| Input Connector |
IEC320 |
| Output Connector |
2.1 x 5.5mm |
| Supply Voltage Range |
90 to 264V |