12 VDC 92 x 92 x 32mm Axial Fan

12 VDC 92 x 92 x 32mm Axial Fan

Brand
ebm-papst
Order Code
37-0923

Discontinued


A 12V DC medium speed axial fan from the Papst 3300 Series.
  • Electronic protection against reverse polarity
  • Quiet operation
  • Glass fibre strengthened plastic fan
  • Fitted with flying 310mm 22AWG leads
  • Height 92mm, width 92mm, depth 32mm
  • Weight 190g
  • UL, VDE, CSA and CE approved

Trustpilot