Image representative of range

12 Channel Powered Mixer + DFX



DISCONTINUED

Order Code: 35-4109
Manufacturer: LD Systems
Manufacturer Part No: LAX12DA
View all from this manufacturer
 





ROHS Compliant
ROHS Compliant



Discontinued
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.




 
Key Features

Data Sheets

Power Mixer with Integrated DFX Effect Processor, 12 Channels, 300W Master Output, 500Hz to 3kHz Frequency Response, 40dB SNR, 48V Power Supply, 10.85kg Weight, Especially High Headroom and Dynamic Range, Extra Low-distortion Preamps, Outstanding Performance with Excellent Noise Behaviour, High-quality Potentiometers/Faders with Smooth Feel, Robust Construction for Long Service Life, Quality Assurance in Accordance with ISO9001, 2-track Path with Independent Level Control, 2x Stereo Aux Returns Usable as Additional Line Inputs, LED Level Meter (12 Segments) for Output Level Display, Main Mix Source Matrix: ALT3-4, 2-track, Control Room Source Matrix: Main Mix, Alt3-4, 2-track, Balanced XLR and Jack (TRS) Outputs, Built-in DSP Multi Effects Processor with 100 Presets, Footswitch for Remote Control of the Effects Section, High-efficiency Switching Mode Power Supply, Output Rating 300 W/channel RMS, 350 W/channel (EIAJ)
  • Especially high headroom and dynamic range
  • Extra low-distortion preamps
  • Outstanding performance with excellent noise behaviour
  • High-quality potentiometers/faders with smooth feel
  • Robust construction for long service life
  • Quality assurance in accordance with ISO9001
  • 2-track path with independent level control
  • 2x stereo AUX returns usable as additional line inputs
  • LED level meter (12 segments) for output level display
  • Main mix source matrix: ALT3-4, 2-track
  • Control room source matrix: main mix, ALT3-4, 2-track
  • Balanced XLR and jack (TRS) outputs
  • Built-in DSP multieffects processor with 100 presets
  • Footswitch for remote control of the effects section
  • High-efficiency switching mode power supply
  • Output rating 300 W/channel RMS, 350 W/channel (EIAJ)
  • Dimensions: 425(W) x 161(H) x 427(D)mm
  • Weight: 10.85kg

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review