12.0a Rgef1200 Polyswitch Fuse

12.0a Rgef1200 Polyswitch Fuse

MPN
RGE1200
Brand
Raychem
Order Code
26-1544

Discontinued


PolySwitch Resettable Fuse, 20.4A Trip Current, 7.5s Trip Time, 12A Hold Current, 16V Max Voltage, 100A Max Current, Radial Leaded Package/Case, 0.0033 to 0.0057R Initial Resistance, 0.0086R Post-Trip Resistance, 10.9mm Lead Pitch, 4.2W Tripped Power Dissipation, Approvals UL/CSA/TUV, 17.5mm Long, 3.5mm Wide, 28mm High, Raychem, -40°C to +85°C Temperature, Resettable Fuses Specifically Designed for Low Voltage Applications (up to 16V) which Offer Improved Performance Over Existing Device Families in a Smaller Package, UL, CSA and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 250
Voltage - Max 16V
Package/ Case Radial Leaded
Current - Hold 12A
Current - Max 100A
Current - Trip 20.4A
Height 28mm
Initial Resistance 0.0033 to 0.0057R
Lead Spacing 10.9mm
Size/ Dimension 17.5mm
Time to Trip 7.5s

Trustpilot