11w Ses Modo Energy Saving Lamp

11w Ses Modo Energy Saving Lamp

MPN
W151114
Brand
Modo
Order Code
23-4273
  • E
    RoHS Exempt

Discontinued


Modo Energy Saving Lamp, Compact Fluorescent Lamp Type, 11W Power Rating, 240Vac Voltage Rating, SES Base, 8000hrs Rated Life, 2700K Colour Temperature, Warm White Bulb Finish, -10°C to +40°C, Base/cap is Made from Recycled Material, Fits Easily into Smaller Fittings, Lightweight Compact Design, CE Approved, Megaman Modo Series
Type Bulb

Trustpilot