RVFM 11W Micro Candle Bulb CFL BC 105mm

MPN
23-5051
Brand
RVFM
EAN-13
5060398530003
Order Code
23-5051
Country of Origin
China

Discontinued


CFL micro candle bulb.


  • 8000 hours life
  • BC base
  • 2700K warm white colour
  • Unsuitable for use with dimmer circuits
  • CE approved
  • Power rating 11W
Type Compact fluorescent lamp
Colour Clear
Dimmable No
Base Bayonet
Operating Voltage 240V
Rating 11W

Trustpilot