11w Bc Liliput Smooth Dimming

11w Bc Liliput Smooth Dimming

MPN
SLU111 (B22)
Brand
Megaman
Order Code
23-4291

Discontinued


Liliput Smooth Dimming Lamp, Compact Fluorescent Lamp Type, 11W Power Rating, 600lm Luminous Intensity, BC (B22) Base, 10000hrs Rated Life, 2700K Colour Temperature, Warm White Bulb Finish, 49g Weight, The Next Generation of Tubular Lamps is the Perfect Alternative to the Everyday Incandescent Bulb, This Range Offers Economical Lighting Solutions that are Cost-efficient and which Still Produce an Excellent Light Output, Megaman Liliput Series, Perfect Alternative 60W Incandescent Lamp, Ideal for Table Lamps, Wall Lamps and Pendant Fittings, Supplied in Pack of 60
Type Bulb

Trustpilot