11.0a Rgef1100 Polyswitch Fuse

11.0a Rgef1100 Polyswitch Fuse

MPN
RGE1100
Brand
Raychem
Order Code
26-1542

Discontinued


PolySwitch Resettable Fuse, 18.7A Trip Current, 7s Trip Time, 11A Hold Current, 16V Max Voltage, 100A Max Current, Radial Leaded Package/Case, 0.0037 to 0.006R Initial Resistance, 0.0089R Post-Trip Resistance, 5.8mm Lead Pitch, 3.7W Tripped Power Dissipation, Approvals UL/CSA/TUV, 17.5mm Long, 3mm Wide, 26mm High, Raychem, -40°C to +85°C Temperature, Resettable Fuses Specifically Designed for Low Voltage Applications (up to 16V) which Offer Improved Performance Over Existing Device Families in a Smaller Package, UL, CSA and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 250
Voltage - Max 16V
Package/ Case Radial Leaded
Current - Hold 11A
Current - Max 100A
Current - Trip 18.7A
Height 26mm
Initial Resistance 0.0037 to 0.006R
Lead Spacing 5.8mm
Size/ Dimension 17.5mm
Time to Trip 7s

Trustpilot