CamdenBoss CF06325FG/10 10A Quick Blow 25x6.3mm Fuse

MPN
CF06325FG/10
Brand
CamdenBoss
Order Code
26-5554
Country of Origin
China

Discontinued


Quick blow 25 x 6.3mm glass fuse from CamdenBoss with a 10A current rating.


  • Voltage rating 250V
  • Nickel plated end caps
  • Manufactued to IEC127
  • Economical alternative to mains plug-top fuses
  • Suitable for use with mains fitted terminal block
  • Not for use as a replacement fuse for ceramic fuses in 13A plugs
  • Camden CF06325FG series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Quick Blow Glass Fuses
Current Rating 10A
Voltage Rating 250V
Length 25mm
Diameter 6.3mm
Fuse Speed Quick blow

Questions

*Question functionality currently disabled
Question by: Product code: 26-5554

Q. Is that ok to replace ceramic fuse with glass fue for 935 DMM (10A,25*5mm)

A. Hi Arya, thank you for your question. Fuses must be replaced like for like for safety reasons so mixing types is not recommended.

Accessories


Trustpilot