10a 3p Superswitch Fan Isolator

10a 3p Superswitch Fan Isolator

Brand
Superswitch
EAN-13
5017490420176
Order Code
23-5609

Discontinued


Fan Isolating Switch, 1 Gang, 3 Poles, 250Vac Voltage Rating, 10A Current Rating, White Colour, Low Profile Front Plate, Wide ON/OFF Switch, Clearly Marked Fan Legend, Requires 25mm Back Box, Supplied with Fixing Screws and Screw Caps, BS EN 6609 and CE Approved, Suitable for Domestic and Commercial Use
  • 250V AC, 50Hz, 10A, 3-pole
  • Low profile front plate (6mm)
  • Wide On/Off switch
  • Clearly marked fan legend
  • Requires 25mm back box
  • Consistent styling across the range
  • Quality and value for money
  • Suitable for domestic and commercial use
  • Finished in white
  • Supplied with fixing screws and screw caps
  • BS EN 6609 and CE approved
Type Fan Isolating Switch
Colour White
Current Rating 10A

Trustpilot