Raychem MINISMDC075-2 RL 0.75A S/mnt Polyswitch Fuse Reel 2000

Raychem MINISMDC075-2 RL 0.75A S/mnt Polyswitch Fuse Reel 2000

MPN
MINISMDC075-2 RL
Brand
Raychem
Order Code
26-1569

Discontinued


PolySwitch Resettable Fuse, 1.5A Trip Current, 0.2s Trip Time, 0.75A Hold Current, 13.2Vdc Max Voltage, 40A Max Current, SMD Package/Case, 0.11 to 0.26R Initial Resistance, 0.45R Post-Trip Resistance, 0.6W Tripped Power Dissipation, Standards UL, CSA, TUV, 4.73mm Long, 3.41mm Wide, 0.62mm High, Raychem, Surface Mount Resettable Fuses in a Compact Package Ideally Suited to High Density Applications, UL, CSA and TUV Approved, Applications Include Computer Peripherals, LANs, PCMCIA Cards, USB Ports etc, Applications Include Computer Motherboards, Modems, Digital Cameras, Disk Drives, Game Machines, Supplied in Reel of 2000
Voltage - Max 13.2V
Package/ Case SMD
Current - Hold 0.75A
Current - Max 40A
Current - Trip 1.5A
Height 0.62mm
Initial Resistance 0.26Ω
Size/ Dimension 4.73mm
Time to Trip 0.2s

Trustpilot