Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proform Europe Harmony School Chairs 430mm High Blue Seat Grey Frame - Pack of 4

Order Code:  

70-7100

  Copy to clipboard
Brand: Proform Europe  Copy to clipboard MPN: HARMG430BL  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These Harmony School Chairs from Proform are supplied with a Blue seat and Grey frame and have a seat height of 430mm, the recommended height for 11 – 14 year olds.

The Harmony Chair is a popular choice from schools and colleges to restaurants and village halls. This strong and robust chair is also designed with comfort in mind. The ergonomic design has been commended by SATRA - the world’s leading research and technology centre of its kind – based on the aims of promoting positive ergonomic and postural design. The Proform Harmony Chair has been awarded the British and European 1729 standard for both parts 1 and 2.

The one-way-wipe seat and back pattern provides a non-slip seat which is also easy to clean. The tamper-proof fixings, strong welded frame, and replaceable anti-scratch nylon feet have all been designed with safety in mind.
  • BSEN 1729 Parts 1 & 2 compliant
  • 5 Year Guarantee
  • UK Manufactured
  • Blue seat
  • Grey frame
  • Height 430mm, Width 460mm, Depth 490mm, Overall Height 765mm
  • Suitable for 11 – 14 year olds
  • Proform products are made to order in Maldon Essex. Delivery is approximately 3 weeks

Cannot see the chairs you require? Proform furniture is made to order and can be made in any combination of seat and frame colour that is offered. The Harmony range of chairs is also available from 3 years of age to adult sized seats, and in linking and upholstered versions. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com

Reviews


Be the first to submit a review