Force Table

Force Table

MPN
251-404
Brand
RVFM
Order Code
52-9239

Discontinued


With a large, 400mm diameter tabletop, 30mm thick support column and heavy cast base with levelling screws, this force table is suitable for use in any basic physics lab. The durable polymer tabletop carries an angle scale with 0.5° divisions, numbered every 10° in both rotation directions. Four table-clamp pulleys are included, each has a circular cut-out with a fiducial mark for accurate angle measurements. Four sets of slotted masses, each 150g x 5g including hangers, are supplied with the table. The slotted masses have a keyhole pattern which secures them during adjustments. The cords include split rings for easy connection, allowing threeforce and four-force equilibrium arrangements to be rapidly constructed.
  • Includes bubble level
  • Height of table is 410mm
  • Suitable for Key Stage 3+ (age 11 and above)
Height of table is 410mm

Trustpilot