Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fortex DM9001 12" 300mm PCB Shear

Order Code:  

34-0955

  Copy to clipboard
Brand: Fortex  Copy to clipboard MPN: DM9001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £331.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

Powerful, cost effective shears from Fortex which have the ability to accurately cut PCB laminates, plastics up to 2mm thick and aluminium up to 1.5mm.


  • Access to the cutting area is prevented by heavy Perspex shielding extending along both sides of the blade
  • A safety latch is fitted to the pivot to prevent accidental operation
  • For positional accuracy the cutting bed is fitted with a metric rule which is recessed to assist in securing the PCB or sheeting whilst cutting
  • The shear will cut 1.6mm PCB laminates up to 305mm (12in.) wide and has a height of 670mm and a base of 430 x 135mm
Type PCB shear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review