Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fortex DM9000 8" 200mm PCB Shear

Order Code:  

34-0950

  Copy to clipboard
Brand: Fortex  Copy to clipboard MPN: DM9000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £272.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Powerful, cost effective shears from Fortex which have the ability to accurately cut PCB laminates, plastics up to 2mm thick and aluminium up to 1.5mm.


  • Access to the cutting area is prevented by heavy Perspex shielding extending along both sides of the blade
  • A safety latch is fitted to the pivot to prevent accidental operation
  • For positional accuracy the cutting bed is fitted with a metric rule which is recessed to assist in securing the PCB or sheeting whilst cutting
  • The unit has a cutting capacity of 203mm (8in.) for normal 1.6mm PCB laminate and is extremely compact with an overall height of only 575mm and a base of 275 x 140mm
  • Replacement blade sets are available separately
Type PCB shear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review