Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cliff Electronic FMJ7201FB1 -Synch Gear Motor SP3; 4W, 220/240VAC; 2.5RPMCW

Order Code:  

51-5120

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FMJ7201FB1 Copy to clipboard
 Report an error

Discontinued

Synchronomous SP3 2.5rpm clockwise gear motor from Cliff's SP Series.


  • Power 4W
  • Protection rating IP50
  • Operating temperature -20° to+80°C
  • Operating voltage 220-240VAC
  • Operating frequency 50/60Hz
  • Connection: Stranded wires 0.2m
  • Housing 64.4mm
  • Shaft diameter 7mm
  • Manufacturer's part no. FMJ7201FB1
Nominal Voltage 220 to 240V
Max Torque 176Ncm
Speed (No Load) 2.5rpm
Speed (Max Torque) 3rpm
Current (No Load) N/A
Current (Max Torque) N/A
Input Power (Max Torque) 4W

Reviews


Be the first to submit a review