Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elora 00476 1" 3/4" Square Drive Bi-hexagon Socket

Order Code:  

91-1884

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 00476  Copy to clipboard EAN-13: 5010559004768
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Some socket sizes have knurled band for extra hand grip. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Material Chrome Vanadium Steel
Size 1in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review