Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elora 11932 12mm 1/2" Square Drive Deep Bi-hexagon Socket

Order Code:  

91-1764

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 11932  Copy to clipboard EAN-13: 5010559119325
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £13.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
1 available to back OrderBack-order availability date - 17/05/2024

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Overall length 80mm. Sold loose.

Manufactured to DIN 3124/ISO 2725 Specifications


Type Deep bi-hexagon socket
Material Chrome Vanadium Steel
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review