Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GW Instek GDP-050 - 50MHz High Voltage Differential Probe

Order Code:  

90-6338

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GDP-050 Copy to clipboard EAN-13: 4719692500083
  • Quickly find another product in this range by Frequency:

    25MHz 50MHz 100MHz
 Report an error
Qty Unit Price (Ex VAT)
1+ £473.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

A range of GW Instek GDP-050 high voltage differential probe offers the user a selectable attenuation setting, that makes it highly versatile. This allows it to be used a broad range of applications. The probe comes with probe tip accessories for use with both small or large components in tight places.

The GW Instek GDP-050 high voltage differential probe also provides an over range indicator which alerts the user when the probe input exceeds the dynamic range of the probe. The GW Instek high voltage differential probe provides a 50MHz bandwidth enabling users to safely make high-voltage measurements on floating circuit test.

The GW Instek high voltage differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely and easily on any ground referenced oscilloscope.

Accessories that are included with the differential probe are: large crocodile clips, long grabber clips, test leads, BNC-BNC cable and power supply.


  • 50Mhz Bandwidth
  • Up to 1,400V Differential Voltage
  • Flexible Attenuation Option, Suitable for Various Applications
  • Separation design, users can easily replace the probe connector to complete a variety of test applications
  • Accurately make floating measurements
  • Manufacturers part no. GW Instek 50MHz High Voltage Differential Probe GDP-050
Type High voltage differential probe
Frequency 50MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review