Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT JO2500IOEADFL 25.00 MHz Hc49/us Crystal Low Profile

Order Code:  

90-3064

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: JO2500IOEADFL  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.308
25+ £0.263
100+ £0.199
500+ £0.164

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
109 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 25MHz
  • ESR 100R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 25MHz
Case Low profil crystal HC49 / US

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review