Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics PowerLD 5V DC 25W Enclosed Power Supply Unit PD-25-S5

Order Code:  

90-2501

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: PD-25-S5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.96
10+ £13.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayContact us for additional stock

The TT Electronics PowerLD 5V DC 25W Enclosed Power Supply Unit PD-25-S5 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.


  • 105C long life electrolytic capacitors
  • 100% full load born-in test
  • Protections: Short circuit/OLP/OVP
  • Compliance to EN 61000-3-2 (PFC)
  • Applications: industrial, automation and test
Number of Outputs 1
Output Voltage Max. 5V
Output Current Max. 5A
Power Rating 25W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions (L x W x H) 79 x 51 x 28mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review