Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ACT PO0737IOEDAFL-PF 7.3728MHz S/mount Crystal

Order Code:  

90-1914

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: PO0737IOEDAFL-PF Copy to clipboard
  • Quickly find another product in this range by Frequency:

 Report an error
Qty Unit Price (Ex VAT)
100+ £0.196

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/07/2024

A cost-effective 7.3728MHz surface mount crystal from ACT small enough to fit most applications including many hand-held units.


  • Tolerance 30ppm
  • Load capacitance 30pF
  • Case dimensions: 13.0 x 3.81 x 4.0mm
  • 2 pad fixing
  • Suitable for applications in communications, industrial controls, microprocessor systems, vending, security and access control
Frequency 7.372MHz
Case SMD crystal HC49 / US-SMX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review