Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 16.0MHZ HC49/S 20 50 16.00 MHz Crystal +-20ppm

Order Code:  

90-1082

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 16.0MHZ HC49/S 20 50  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.325
25+ £0.278
100+ £0.210
500+ £0.173

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
317 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 16MHz
  • ESR 50R
  • Load capacitance 30pF
  • Accuracy 20ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 16MHz
Case Low profil crystal HC49 / S

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review