Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.
- Overall height when PCB mounted 4mm
- Frequency 8MHz
- ESR 70R
- Load capacitance 30pF
- Accuracy 30ppm
- Lead pitch 4.88mm
- Temperature range –10°C to +60°C
Frequency |
8MHz |
Case |
Low profil crystal HC49 / S |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In