Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 6.0MHZ HC49/S 30 50 6.0 MHz Hc-49/s L/p Crystal

Order Code:  

90-0322

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 6.0MHZ HC49/S 30 50  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.279
25+ £0.257
100+ £0.195

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 05/07/2024

Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 6MHz
  • ESR 90R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 6MHz
Case Low profil crystal HC49 / S

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review