Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Secondary Voltage:
Re-reeling orders placed after 16:30 will be processed the next working day.
High-quality British-made dual primary winding 2x115V 3VA PCB mounting mains transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Primary Voltage | 2 x 115V |
---|---|
Secondary Voltage | 2 x 6V |
Power | 3VA |
Weight | 130g |
Length | 38mm |
Width | 34mm |
Height | 30mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In