Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-160-112 Toroidal Transformer 230V Single Primary 160VA 0-12V

Order Code:  

88-5205

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-160-112  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.11
25+ £20.16
50+ £18.86
100+ £17.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional 1 due on 14/05/2024

Toroidal transformer. Open style. 160VA. 230V AC primary winding. 2x 0-12V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 12V
Power 160VA
Weight 1.5kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review