Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-015-112 Toroidal Transformer 230V Single Primary 15VA 0-12V
Image Representative of Range

Vigortronix VTX-146-015-112 Toroidal Transformer 230V Single Primary 15VA 0-12V

Order Code:  

88-5182

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-015-112  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.35
25+ £13.99
50+ £11.81
100+ £11.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Toroidal transformer. Open style. 15VA. 230V AC primary winding. 2x 0-12V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 12V
Power 15VA
Weight 0.3kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review