Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.74 |
25+ | £9.48 |
50+ | £8.00 |
100+ | £7.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.
Primary Voltage | 110 / 220 / 240V |
---|---|
Secondary Voltage | 2 x 15V |
Power | 6VA |
Weight | 180g |
Length | 43mm |
Width | 35mm |
Height | 36mm |
To use this facility please Sign In.
Sign In