Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Murata PS 1430430C 300µH 3A 1400 Series Bobbin Type Inductor
Image Representative of Range

Murata PS 1430430C 300µH 3A 1400 Series Bobbin Type Inductor

Order Code:  

88-5106

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 1430430C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
25+ £2.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 11 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/07/2024

High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 300uH inductance
  • 10% tolerance
  • 3A
  • 26 Q factor
  • 140mR DC resistance, 2.6MHz SRF
  • Wire leaded terminal
  • 23.4mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 5.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
DC Current Max 3.0A
DC Resistance 140mΩ
Inductance 300µH
Inductance Tolerance 10%
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review