Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-126-100-220 Chassis Transformer 230V 100VA 20V+20V

Vigortronix VTX-126-100-220 Chassis Transformer 230V 100VA 20V+20V

Order Code:  

88-3950

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-100-220  Copy to clipboard
 Report an error

Discontinued

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltage 230V
Secondary Voltage 2 x 20V
Power 100VA
Weight 1.55kg
Length 89mm
Width 65mm
Height 75mm

Questions


*Question functionality currently disabled


01 September 2013 Question by: Rapid Customer | Product code: 88-3950
Q. HOW DO I CONNECT TO THE SECONDARY TO GET 40V. DO I HAVE TO GROUND THE CENTRE TAP WIRE?
A. Hi Eric. Thank you for your question. Please see the data sheet - the wiring configuration at the bottom of the page is how it should be wired.


06 May 2013 Question by: Rapid Customer | Product code: 88-3950
Q. I am looking for a UK plug transformer input: 230v (50HZ) 300MA Output: 20v. Can u tell me which product would work?
A. Hi Phil. Thank you for your question. This adaptor is rated at a maximum of 1A and 20V and is not an option. Please take a look at 85-2908 which if set up correctly will work fine.

Reviews


Be the first to submit a review